Sign in to ask questions about the Onsemi FMS6400CSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6400CSX technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6400 |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6400CSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
