The FMS6403MTC20X is a 3-channel video processing IC from Onsemi, packaged in a TSSOP package and operating over a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a maximum operating frequency of 8.5MHz and a maximum supply current of 130mA. It is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FMS6403MTC20X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6403MTC20X technical specifications.
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Frequency | 8.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6403MTC20X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.