
The FMS6404CSX is a low pass filter IC from Onsemi with a bandwidth of 7.6MHz. It is packaged in a SOIC package and is designed to operate over a temperature range of -40°C to 70°C. The IC has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is RoHS compliant and is available in tape and reel packaging.
Onsemi FMS6404CSX technical specifications.
| Bandwidth | 7.6MHz |
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
