The FMS6406CSX is a dual low pass filter IC from Onsemi, operating at a supply voltage of 5V and a maximum temperature of 70°C. It features a bandwidth of 7.6MHz and a frequency of 27MHz. The IC is packaged in a SOIC-8 package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Onsemi FMS6406CSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6406CSX technical specifications.
| Bandwidth | 7.6MHz |
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Frequency | 27MHz |
| Gain | 6dB |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6406CSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.