Video Driver With integrated Filters
Checking distributor stock and pricing after the page loads.
Onsemi FMS6407MTC20 technical specifications.
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6407 |
| RoHS | Compliant |