Onsemi FMS6407MTC20X technical specifications.
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6407 |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6407MTC20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.