Onsemi FMS6413CS technical specifications.
| -3db Bandwidth | 7.1MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6413CS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6413CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
