
Video Driver With integrated Filters
Checking distributor stock and pricing after the page loads.
Onsemi FMS6413CS_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 9500 |
| Packaging | Rail/Tube |
| Series | FMS6413CS |
| RoHS | Not Compliant |
