Sign in to ask questions about the Onsemi FMS6413CSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6413CSX technical specifications.
| -3db Bandwidth | 7.1MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 7V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6413CS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6413CSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
