Sign in to ask questions about the Onsemi FMS6414CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6414CS technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 285 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6414CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
