Onsemi FMS6417ACHX technical specifications.
| Package/Case | LQFP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FMS6417 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6417ACHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
