
The FMS6418AM16X is a specialized video processing IC from Onsemi, featuring a 6dB gain and 5V output voltage. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 6.5V. This lead-free IC is mounted via surface mount technology and is available in a tape and reel packaging format, with 1000 units per package. The device is compliant with RoHS regulations and is part of the FMS6418 series.
Sign in to ask questions about the Onsemi FMS6418AM16X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FMS6418AM16X technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Operating Supply Voltage | 6.5V |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6418 |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6418AM16X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
