
Video Switch Matrix, 12 Input, 9 Output, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FMS6501AMTC28X technical specifications.
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Height | 0.9mm |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.403g |
| Width | 4.4mm |
| RoHS | Compliant |
