Sign in to ask questions about the Onsemi FNA40560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FNA40560 technical specifications.
| Package/Case | SPM26-AA |
| Pin Count | 26 |
| PCB | 26 |
| Package Length (mm) | 39 |
| Package Width (mm) | 23 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 6 |
| Mounting | Through Hole |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FNA40560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.