
600V, 15A motor driver IC featuring a PDIP package for through-hole mounting. This power management component offers a maximum collector current of 15A and a collector-emitter saturation voltage of 1.8V. Operating within a supply voltage range of 13.5V to 16.5V, it supports a maximum operating temperature of 150°C. The device is lead-free, RoHS compliant, and designed for efficient motion control applications.
Onsemi FNA41560B2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Voltage | 600V |
| Weight | 17.088g |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FNA41560B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
