The FNA41560T2 is a 26-terminal power management IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40 to 150°C and has a nominal supply voltage of 15V. The device has a dual terminal position and is classified as an automotive temperature grade. It is available in a JEDEC package code R-XDFM-T26.
Onsemi FNA41560T2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FNA41560T2 to view detailed technical specifications.
No datasheet is available for this part.