The FNA51560T3 is a 20-pin dual motor driver IC from Onsemi, featuring a JEDEC package code of R-XDMA-T20. It measures 21mm in width and 37mm in length, with a 1.0mm pitch. The device operates within a supply voltage range of 13.5 to 16.5V, with a nominal supply voltage of 15V. It is designed for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 21 |
| Length | 37 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |