
Intelligent Power Module (IPM) featuring 600V collector-emitter voltage and 15A maximum output current. This through-hole mounted module offers 6 channels and 3 outputs, with a low 1.6V collector-emitter saturation voltage. Operating across a wide temperature range of -40°C to 150°C, it boasts a maximum power dissipation of 34W and a maximum supply voltage of 16.5V. The module is RoHS compliant and lead-free, packaged in a 26-pin PDIP format.
Onsemi FNB41560 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 39mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Outputs | 3 |
| Output Current | 15A |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Voltage | 600V |
| Weight | 16.712g |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.