
The FNB41560B2 is a 600V 15A power module from Onsemi, packaged in the SPM-26 package type. It features a collector-emitter saturation voltage of 1.6V and a collector-emitter voltage of 2.1V. The module operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 34W. It is RoHS compliant and available in a packaging quantity of 12 units per rail/ tube.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Height | 4.5mm |
| Length | 39.5mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 7.5A |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Voltage | 600V |
| Weight | 17.088g |
| Width | 23.5mm |
| RoHS | Compliant |
