
The FNB51560T1 is a 20-pin dual motor driver IC from Onsemi, designed for operation within a 14-16.5V supply voltage range. It features a JEDEC package code of R-XDMA-T20, with dimensions of 37mm in length and 21mm in width. The device is suitable for use in applications requiring a dual terminal position. It is compliant with standard supply voltage specifications and is available in a specific package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 21 |
| Length | 37 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |