This Onsemi FNB80460T3 is a single-function power management IC with 25 terminals, operating within a temperature range of -40 to 150°C. It is designed for automotive applications and features a JEDEC package code of R-XDFM-T25. The device has a nominal supply voltage of 15V, a maximum supply voltage of 16.5V, and a minimum supply voltage of 14V.
Onsemi FNB80460T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FNB80460T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.