Checking distributor stock and pricing after the page loads.
Onsemi FNB80560T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |