
600V, 20A Intelligent Power Module (IPM) for motor drive applications. Features a 600V minimum breakdown voltage and a 20A maximum collector current. Operates within a supply voltage range of 13.5V to 400V, with a typical operating supply voltage of 15V. Housed in a through-hole PDIP package with dimensions of 39.5mm length, 23.5mm width, and 4.8mm height. Offers a maximum operating temperature of 150°C and is RoHS compliant.
Onsemi FNC42060F2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.35V |
| Current | 20A |
| Height | 4.8mm |
| Length | 39.5mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Current | 1mA |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Voltage | 600V |
| Weight | 17.088g |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FNC42060F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
