Sign in to ask questions about the Onsemi FP7G100US60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FP7G100US60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 6.085nF |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power-SPM™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FP7G100US60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
