The FP7G150US60 is a dual IGBT power module from Onsemi, featuring a maximum collector-emitter voltage of 600V and a maximum continuous collector current of 150A. It has a maximum power dissipation of 450mW and is packaged in a 7-pin EPM. The module is designed for screw mounting and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi FP7G150US60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FP7G150US60 technical specifications.
| Package Family Name | EPM |
| Package/Case | EPM |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 93 |
| Package Width (mm) | 35 |
| Package Height (mm) | 12.2 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 150A |
| Maximum Power Dissipation | 450000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi FP7G150US60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.