
The FP7G50US60 is a 600V insulated gate bipolar transistor (IGBT) module from Onsemi. It features a maximum collector current of 50A and a maximum power dissipation of 250W. The module is designed for chassis mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a package quantity of 5.
Sign in to ask questions about the Onsemi FP7G50US60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FP7G50US60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 2.92nF |
| Max Collector Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power-SPM™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FP7G50US60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
