
PFC Intelligent Power Module, 600V, 20A, 60-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 3V |
| Current | 20A |
| Max Breakdown Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 89W |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | PFC SPM® 3 |
| Topology | Boost |
| Voltage | 600V |
| Weight | 21.39g |
| RoHS | Compliant |
These are design resources that include the Onsemi FPAB20BH60B
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
