
600V, 25A Boost PFC motor driver module for single-phase applications. Features a 600V maximum breakdown voltage, 25A current capability, and 20kHz operating frequency. Operates within a 13.5V to 16.5V supply voltage range with a nominal input voltage of 264V. Housed in a through-hole module package with 2.5kV isolation voltage and a maximum operating temperature of 150°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Current | 25A |
| Frequency | 20kHz |
| Height | 5.5mm |
| Isolation Voltage | 2.5kV |
| Length | 44mm |
| Max Breakdown Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Nominal Input Voltage | 264V |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 169W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC SPM® 3 |
| Supply Current | 26mA |
| Topology | Boost |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 27mm |
| RoHS | Compliant |
