
The FPAB30BH60B is a 600V power module from Onsemi, featuring a maximum collector current of 60A and a maximum operating temperature of 150°C. It is packaged in a module format with a through hole mount and is compliant with RoHS regulations. The module has a maximum power dissipation of 104W and a voltage rating of 600V. It is available in a quantity of 10 per packaging unit, which is a rail or tube. The module is part of Onsemi's SPM series and is designed for use in boost topologies.
Onsemi FPAB30BH60B technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Collector-emitter Voltage-Max | 600V |
| Current | 30A |
| Height | 5.5mm |
| Length | 44mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 104W |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 104W |
| RoHS Compliant | Yes |
| Series | SPM® |
| Topology | Boost |
| Voltage | 600V |
| Weight | 21.39g |
| Width | 26.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
