
IPM IGBT 600V 30A 32-Pin SPM32-EA Tube
Onsemi FPAM30LH60 technical specifications.
| Collector Emitter Voltage (VCEO) | 2.2V |
| Current | 30A |
| Height | 7.3mm |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Max Breakdown Voltage | 600V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 107W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PFC SPM® 2 |
| Topology | Boost |
| Voltage | 600V |
| Weight | 37.463g |
| Width | 31.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
