
The FPAM50LH60 is a 600V 50A 2-output through hole module from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is RoHS compliant and lead free. It is part of the PFC SPM 2 series and has a boost topology.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 2.2V |
| Current | 50A |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Breakdown Voltage | 600V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PFC SPM® 2 |
| Topology | Boost |
| Voltage | 600V |
| Weight | 37.463g |
| Width | 31mm |
| RoHS | Compliant |
