
High-side load switch IC with 2A maximum output current, featuring a 1.2V to 5.5V input voltage range and 30mΩ maximum on-state resistance. This surface-mount device offers a single output and operates within a -40°C to 85°C temperature range. Packaging includes 3000 units on tape and reel.
Onsemi FPF1004 technical specifications.
| Current | 2A |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.98mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 30MR |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
