Onsemi FPF1013 technical specifications.
| Interface | On/Off |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 27mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 1uA |
| Weight | 0.06g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
