
Advanced load management IC with 1.5A maximum output current and 1.8V operating supply voltage. Features a 27mΩ maximum on-state resistance and a low 1µA supply current. This surface mount component operates from 800mV to 1.8V input voltage, with a high-side output configuration. Packaged in a 6-lead WL-CSP, it offers lead-free and RoHS compliance, suitable for demanding applications.
Onsemi FPF1014 technical specifications.
| Current | 1.5A |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.95mm |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 27MR |
| Operating Supply Voltage | 1.8V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 1uA |
| Voltage | 1.8V |
| Weight | 0.06g |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
