
Single-output power switch with 2.5A continuous output current and 3A peak current capability. Features 110mΩ on-resistance and reverse current fault protection. Operates from 1.5V to 5.5V input voltage, with a maximum power dissipation of 1.2W. This surface-mount component is housed in a 6-pin WLCSP package, ideal for compact designs. Includes 1.7ms turn-on and 1.8ms turn-off delay times.
Checking distributor stock and pricing after the page loads.
Onsemi FPF1048BUCX technical specifications.
| Current | 3A |
| Fault Protection | Reverse Current |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 11uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Turn-Off Delay Time | 1.8ms |
| Turn-On Delay Time | 1.7ms |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
