
The FPF1208UCX is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and a maximum input voltage of 4V. The device is RoHS compliant and has a resistance of 66mΩ. It is packaged in a VFBGA package type and is available in quantities of 3000 units per reel. The FPF1208UCX is suitable for use in a variety of applications where a low-dropout voltage regulator is required.
Sign in to ask questions about the Onsemi FPF1208UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF1208UCX technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 1.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Resistance | 66mR |
| RoHS Compliant | Yes |
| Weight | 0.067g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1208UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.