
1-channel, 1-input, 1-output surface mount current limit switch with a 1.8V to 5.5V input voltage range. Features over-temperature fault protection and a maximum output current of 50mA. Operates within a -40°C to 85°C temperature range, with a nominal supply current of 60µA. Packaged in a 5-pin SC-70 tape and reel.
Onsemi FPF2002 technical specifications.
| Package/Case | SC |
| Current | 100mA |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 50mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 60uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 1R |
| Output Configuration | High Side |
| Output Current | 50mA |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rated Current-Max | 50mA |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
