
Surface mount load switch IC with 1.8V to 5.5V input voltage range and 100mA maximum output current. Features over-temperature fault protection, 1 Ohm maximum on-state resistance, and a 0.1µs fall time. Operates from -40°C to 85°C, with a 250mW maximum power dissipation. Packaged in a 2mm x 1.25mm x 1mm SC package, supplied on a 3000-piece tape and reel.
Onsemi FPF2005 technical specifications.
| Package/Case | SC |
| Fall Time | 0.1us |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 1R |
| Output Configuration | High Side |
| Output Current | 150mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Rated Current-Max | 100mA |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.