
Advanced load management IC with 400mA output current, featuring over-temperature and reverse current fault protection. Operates from 1.8V to 5.5V input voltage with a maximum output voltage of 6V. This surface mount SOT-23 component offers a low on-state resistance of 125mR and a current limit adjustable between 400mA and 800mA. Designed for high-side output configuration, it is RoHS compliant and packaged on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FPF2108 technical specifications.
| Package/Case | SOT-23 |
| Current | 800mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.25mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 125mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 400mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
