
1A Current Limit Switch, IntelliMAX™ series, featuring 1 input and 1 output with a high-side configuration. Operates from 1.8V to 5.5V input voltage, with a maximum output current of 1.5A and a typical output current of 600mA. Includes over-temperature and reverse current fault protection, along with Undervoltage Lockout (UVLO). Packaged in a 5-pin SOT-23 for surface mounting, this RoHS compliant component offers an on-state resistance of 125mR.
Onsemi FPF2123 technical specifications.
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature, Reverse Current |
| Features | UVLO |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 125mR |
| On-state Resistance-Max | 160MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Weight | 0.03g |
| RoHS | Compliant |
No datasheet is available for this part.
