
Single-channel, surface-mount load switch with adjustable current limit from 150mA to 1A. Features over-temperature and reverse current fault protection, operating from 1.8V to 5.5V input voltage. Offers a maximum output current of 1.5A and a low 125mΩ on-state resistance. Packaged in SOT-23 for 3000 units on a 3000-REEL.
Onsemi FPF2124 technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 200us |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.45mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 75uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 125mR |
| On-state Resistance-Max | 160MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Termination | SMD/SMT |
| Weight | 0.03g |
| RoHS | Compliant |
No datasheet is available for this part.