
1A, 1-channel, 1-input/1-output current limit switch with 1.8V to 5.5V operating voltage. Features over-temperature and reverse current fault protection, with a maximum output current of 1.5A and a minimum current limit of 150mA. Surface mountable in a 5-pin SOT-23 package, this RoHS compliant component offers a 200µs fall time and 160mΩ maximum on-state resistance. Ideal for power management applications requiring precise current control.
Onsemi FPF2125 technical specifications.
| Package/Case | SOT-23-5 |
| Current | 1A |
| Fall Time | 200us |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.25mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 160MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
