
Single-channel, surface-mount load switch with adjustable current limit from 150mA to 1A. Features over-temperature and reverse current fault protection, with a maximum output current of 1.5A. Operates from 1.8V to 5.5V input voltage, offering a maximum power dissipation of 1.2W. Includes on/off interface, 160mΩ maximum on-state resistance, and 25µs turn-on/45µs turn-off delay. Packaged in a tape and reel for 3000 units.
Sign in to ask questions about the Onsemi FPF2164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2164 technical specifications.
| Current | 1A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 160MR |
| Output Configuration | High Side |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPF2164 |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 25us |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
