
This surface mount current limit switch offers 1.65A current capability with a minimum current limit of 150mA. It operates from 1.8V to 5.5V input voltage and features over-temperature and reverse current fault protection. The device provides a high-side output configuration with a maximum output current of 1.5A and an on-state resistance of 160mΩ. Packaged in a 6-pin WDFN EP, this RoHS compliant component is supplied on tape and reel.
Onsemi FPF2165R technical specifications.
| Current | 1.65A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 160MR |
| Output Configuration | High Side |
| Output Current | 135mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPF2165R |
| Voltage | 5.5V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
