High-side load management IC with 200mA maximum output current, featuring over-temperature and reverse current fault protection. Operates from 1.8V to 5.5V input voltage with a maximum output voltage of 6V. Surface-mount SOT-23-5 package, RoHS compliant, and lead-free. Ideal for advanced load management applications.
Onsemi FPF2172 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 200mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 110uA |
| Weight | 0.025g |
| RoHS | Compliant |
No datasheet is available for this part.
