
The FPF2174 is a dual channel driver with a continuous drain current of 400mA and an output current of 200mA. It operates from a supply voltage of 1.8V to 5.5V and has a maximum power dissipation of 1.4W. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount package, packaged in tape and reel.
Sign in to ask questions about the Onsemi FPF2174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2174 technical specifications.
| Continuous Drain Current (ID) | 400mA |
| Dual Supply Voltage | 5.5V |
| Fall Time | 126us |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Termination | SMD/SMT |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.