
High-performance current limit switch with 1.5A maximum output current and 80mΩ on-resistance. Features over-temperature and reverse current fault protection, operating from 1.8V to 5.5V input voltage. This single-input, single-output device offers a 600mA output current and a 150mA minimum current limit. Designed for surface mount applications with a compact 0.98mm x 1.48mm x 0.62mm CSP package, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi FPF2194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2194 technical specifications.
| Current | 1.5A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.62mm |
| Interface | On/Off |
| Length | 0.98mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
