
Single-channel, high-side current limit switch for power management. Features a 1.8V to 5.5V input voltage range and a maximum output current of 1.5A, with a minimum current limit of 150mA. Includes over-temperature and reverse current fault protection. This surface-mount component is housed in a 1.5mm x 1mm x 0.332mm CSP package.
Sign in to ask questions about the Onsemi FPF2195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2195 technical specifications.
| Package/Case | BGA |
| Current | 1A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 135MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Resistance | 135mR |
| RoHS Compliant | Yes |
| Series | FPF2195 |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
