Sign in to ask questions about the Onsemi FPF2195BUCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FPF2195BUCX technical specifications.
| Current | 1.5A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.62mm |
| Interface | On/Off |
| Length | 0.98mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 135mR |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2195BUCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
