Over-Voltage Protection Load Switch, WL-CSP 12L, 3000-TAPE REEL
Checking distributor stock and pricing after the page loads.
Onsemi FPF2280BUCX_F130 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.063g |
| RoHS | Compliant |
No datasheet is available for this part.